EPCOS / TDK S14 SIOV Metal Oxide Leaded Varistors

Epcos TDK S14 SIOV Metal Oxide Leaded Varistors are high-performance varistors with a small ø14mm disk and wide 130VRMS to 625VRMS operating voltage range. These compact varistors feature a 4.5kA to 6kA peak surge current range and 260pF to 440pF capacitance range. Applications include consumer, power metering, communication systems, household appliances, and power supply units.

Features

  • High performance with a small ø14mm disk
  • Wide 130VRMS to 625VRMS operating voltage range
  • All types In at 3 kA = >15 impulses according to UL 1449, 4th edition surge current generator (8/20 μs), type 5 listed
  • Multiple pulse handling capability
  • Round leaded varistor element
  • UL 94V-0 flame-retardant epoxy resin coating
  • Tinned wire terminals
  • RoHS compliant

Applications

  • Consumer
  • Power metering
  • Communication systems
  • Household appliances
  • Power supply units

Specifications

  • 275VAC to 460VAC and 350VDC to 615VDC rating range
  • 430V to 750V varistor voltage range
  • 710V to 1240V clamping voltage range
  • 4.5kA to 6kA peak surge current range
  • 71J to 150J surge energy rating range
  • 260pF to 440pF capacitance range
  • ≥2.5kVRMS electric strength
  • ≥100MΩ insulation resistance
  • 40/105/56 climatic category
  • Temperature ranges
    • -40°C to +105°C operating
    • -40°C to +125°C storage
Publicerad: 2022-05-23 | Uppdaterad: 2023-07-19