Phoenix Contact DT Distribution Boxes
Phoenix Contact DT (also known as Deutsch) Distribution Boxes provide a compact solution for signal collection and bundling, simplifying designers' DT cable connections. These Phoenix Contact distribution boxes consolidate multiple connection points into a single master cable for increased efficiency and easy disconnection in the field. DT boxes attach directly to a machine using mounting holes on the device and are built out of heavy-duty materials to withstand the environmental pressures of agricultural and industrial vehicle applications. Phoenix Contact DT boxes and CAN splitters feature an IP67/ IP69K water and dust protection rating to guarantee their operation under a wide range of field conditions. Optional LED lights indicate sensor status.Features
- DT-to-DT connections
- Heavy-duty design for rugged applications
- Available LED status versions
- IP67/ IP69K water and dust protection rating
Applications
- Heavy-duty applications
- Agricultural vehicles
- Industrial vehicles and equipment
- Industrial automation
- Hydraulic systems
Publicerad: 2025-07-31
| Uppdaterad: 2025-08-08