Littelfuse 827 Series High Voltage Cartridge Fuses

Littelfuse 827 Series High Voltage Cartridge Fuses are specifically designed for the circuit protection needs of compact auto-electronics applications. These fuses are available in 40A and 50A current ratings and feature a high voltage rating of 800VDC with a remarkable interrupting rating. The 827 series cartridge fuses are AEC-Q200 qualified and are available in through-hole and bolt-down versions. These fuses are ideally used in applications like onboard chargers and power distribution units.

Features

  • Designed for circuit protection
  • 800VDC voltage rating
  • 40A and 50A current ratings
  • Available in through-hole and bolt-down versions
  • AEC-Q200 qualified
  • -55°C to 125°C operating temperature range
  • RoHS compliant and lead-free

Applications

  • Onboard chargers
  • Power distribution units

Dimensions

Mechanical Drawing - Littelfuse 827 Series High Voltage Cartridge Fuses

Videos

Publicerad: 2025-07-04 | Uppdaterad: 2025-11-10