Cincon NCS01W8 Non-Isolated DC-DC Converters

Cincon NCS01W8 Non-Isolated DC-DC Converters offer up to 95% efficiency, 3.3VDC to 24VDC output voltage range, and a 3300µF maximum capacitor load. These converters feature full protections: overcurrent, overtemperature, undervoltage lockout, and continuous short-circuit. NCS01W8 converters come in a SIP3 package with 0.48" x 0.34" x 0.69" dimensions. Cincon NCS01W8 Converters feature an operating temperature range of -40°C to +105°C and a low no-load power consumption of 0.5mA, making them ideal for energy-critical systems.

Features

  • Protections
    • Overcurrent
    • Overtemperature
    • Undervoltage lockout
    • Continuous short circuit
  • Regulated outputs
  • Suitable for energy-critical systems

Specifications

  • 3.3VDC to 24VDC output voltage range
  • 6VDC to 72VDC input voltage range
  • 1000mA maximum output current rating
  • 0.5mA no-load input current
  • Up to 95% efficiency
  • 3300µF maximum capacitor load
  • -40°C to +105°C operating temperature range
  • 0.48" x 0.34" x 0.69" SIP3 package
  • EN 55032 compliant with external circuits
  • Safety meets IEC/EN/UL 62368-1

Dimensions

Mechanical Drawing - Cincon NCS01W8 Non-Isolated DC-DC Converters
Publicerad: 2024-10-10 | Uppdaterad: 2024-10-17