Cincon EC3SA 3W DC-DC Converters:

The Cincon 3W EC3SA Series DC-DC Converters feature single and dual output voltages of 3.3VDC to ±15VDC. With 1500VDC isolation and regulated 3W isolated outputs, the Cincon EC3SA DC-DC Converters provide continuous short-circuit protection in a SIP-8 package with a remote On/Off control and a 2:1 input range. Cincon EC3SA 3W DC-DC Converters are also available with under voltage protection.

Features

  • 3W isolated output
  • Compact SIP-8 package
  • Up to 86% efficiency
  • 2:1 input range
  • Regulated outputs
  • Remote On/Off control
  • 1500VDC isolation
  • Continuous short circuit protection
  • Under voltage protection
  • CE Mark meets 2004/108/EC
  • Safety Meets UL60950-1, EN60950-1, and IEC60950-1
Publicerad: 2009-07-21 | Uppdaterad: 2022-03-11