Cincon CQB150W Isolated DC-DC Converters

Cincon CQB150W Isolated DC-DC Converters provide up to 150W of output power at single-output voltages of 5VDC, 12VDC, 24VDC, 28VDC, and 48VDC. The units are available in an industry-standard quarter-brick size of 2.28" x 1.45" x 0.5". Other features include a wide 4:1 input voltage range and an isolation voltage of 2250VDC. The CQB150W series has up to 92% efficiency with a case operating temperature range of -40°C to +105°C. An optional heat sink is available to extend the full power range of the unit. Applications include battery-operated equipment, distributed power architectures, telecommunications, and industrial.

Features

  • 150W isolated output
  • 92% efficiency
  • 4:1 input range
  • Fixed switching frequency
  • Regulated outputs
  • Remote on/off
  • Low no-load power consumption
  • Overvoltage, overcurrent, overtemperature, and undervoltage-lockout (UVLO) protection
  • 2250VDC I/O isolation
  • -40℃ to +105℃ operating case temperature range
  • Industrial-standard quarter-brick size
  • CB test certificate IEC62368-1
  • UL 62368-1 approval
  • Meets EN50155 with external circuits
  • Shock and vibration EN50155 (EN61373) compliant
  • Fire and smoke EN45545-2 compliant
  • 3000m operating altitude

Applications

  • Battery-operated equipment
  • Distributed power architectures
  • Telecommunications
  • Industrial
Publicerad: 2017-08-17 | Uppdaterad: 2022-03-11