Cinch Micro-D Jumper Assemblies

Cinch Micro-D Jumper Assemblies are designed for rugged, high-performance, and densely compacted interconnect applications. These assemblies feature 0.05" (1.27mm) pitch connectors, seven-point contact twist pins, and plug-to-plug, socket-to-socket, and plug-to-socket options. Cinch Micro-D Jumper Assemblies are compliant with MIL-DTL-83513. These assemblies are ideal for internal and system-to-system communications, extensions for existing cables, and patch and test cables.

Features

  • MIL-STD-83513 compliant micro-D connectors
  • Both ends of wire length are pre-terminated, eliminating need for additional processing
  • 7-point twist pin contacts and machined sockets for durability
  • Plug-to-plug, socket-to-socket, and plug-to-socket options
  • 18" and 36" wire lengths standard, additional lengths available

Applications

  • System-to-system communication
  • Internal system communication
  • Extension for existing cables
  • Patch and test cables
  • Miniaturized military
  • Aerospace electronics
  • Data processing equipment

Dimensions

Mechanical Drawing - Cinch Micro-D Jumper Assemblies
Publicerad: 2023-08-24 | Uppdaterad: 2025-11-11