Trompeter / Cinch Connectivity Solutions MIL-STD-1553B Terminators

Trompeter / Cinch Connectivity Solutions MIL-STD-1553B Terminators incorporate a 2W, 1% resistor and feature a resistance value of 78Ω for the data bus. These terminators offer a 3-slot TRB interface and include three chain options: 3" chain, 6" chain, or no chain. The TET-1553 series terminators feature high power and tighter precision and comply with Trompeter's extensive terminators offering 0.5W, 2% terminates. These MIL-STD-1553B Terminators are suitable for space programs, military and commercial maritime vessels, and military and commercial aircraft and ground vehicles.

Features

  • Higher power
  • Tighter precision
  • 78Ω bus terminator
  • 1K, 2K, and 3K Ohm stub load simulation terminators

Applications

  • Space programs
  • Military and commercial aircraft and ground vehicles
  • Military and commercial maritime vessels
  • Testing and evaluation

Dimensions

Trompeter / Cinch Connectivity Solutions MIL-STD-1553B Terminators
Publicerad: 2023-11-16 | Uppdaterad: 2024-04-04