Bel BC-64 RJ11 Patchcord Cables

Bel BC-64 RJ11 Patchcord Cables are cable assemblies with six positions and four contact modular plugs. These cables come with modular plugs that are available in reverse (BC-64RSxF) and straight (BC-64SSxF) configurations. The BC-64 cables employ individually bagged cable assemblies. Bel BC-64 RJ11 Patchcord Cables feature a 300V voltage rating, 8Ω conductor resistance, and 5MΩ insulation resistance.

Features

  • RJ11 cable assemblies available with reverse or straight modular plugs
  • 28AWG and flat telephone wire construction
  • 300V voltage rating
  • 8Ω conductor resistance
  • 5MΩ insulation resistance
  • 6P4C modular plug with gold flash on the contacts for P1 and P2

Mechanical Drawings

Mechanical Drawing - Bel BC-64 RJ11 Patchcord Cables
Publicerad: 2019-12-30 | Uppdaterad: 2023-03-17