Midwest Microwave / Cinch Connectivity Solutions 40GHz Power Dividers & Directional Couplers
Midwest Microwave / Cinch Connectivity Solutions 40GHz Power Dividers & Directional Couplers cover a wide bandwidth of 6GHz to 40GHz with low insertion loss (1.3-2.6) and low voltage standing wave ratio (1.8-1.9). The small, lightweight, and ruggedly built dividers and couplers use a 2.92mm female stainless-steel interface and have an aluminum housing coated with gray paint. Directional couplers incorporate a stripline design with high directivity. Power dividers use the Wilkinson design for the lowest insertion loss and the highest isolation.Features
- 6GHz to 40GHz bandwidth
- 2.92mm stainless steel connectors
- Low VSWR, high directivity/isolation
- 50Ω nominal impedance
- -55°C to +85°C operation temperature
Specifications
Publicerad: 2019-10-14
| Uppdaterad: 2023-06-22