Johnson / Cinch Connectivity Solutions MMCX RF Cable Assemblies

Johnson / Cinch Connectivity Solutions MMCX RF Cable Assemblies are offered in a broad selection with cable lengths from 6" to 39.4". These RF cable assemblies offer 50Ω connector impedance with 6GHz frequency. The series withstands 500Vrms dielectric voltage and operates at 170Vrms voltage. Johnson / Cinch Connectivity Solutions MMCX RF Cable Assemblies include a variety of connector type options: straight plug to straight plug, right-angle plug to right-angle plug, straight plug to SMA straight bulkhead jack, and right-angle straight bulkhead jack.

Features

  • 6" to 39.4" cable lengths
  • 50Ω connector impedance
  • 6GHz frequency
  • 500Vrms dielectric withstanding voltage
  • 170Vrms working voltage
  • Variety of connector type options
Publicerad: 2019-07-04 | Uppdaterad: 2023-12-29