Cinch Mil/Aero MD801 Circular Connectors

Cinch Mil/Aero MD801 Circular Connectors are designed to deliver reliable performance that is equal to MIL-DTL-38999. These plugs and receptacles feature crimp contacts, dual-start ACME thread, banding platform, and size 9 shell with aluminum / nickel PTFE finish. Insert configurations include a hybrid configuration (both power/signal in one connector). The connectors use a standard interface and can mate with Amphenol 2M series and Glenair 801 series. Cinch Mil/Aero MD801 connectors offer full performance in extreme environments, making them well-suited for military, medical, and downhole applications.

Features

  • Delivers reliable performance equal to MIL-DTL-38999
  • Standard interface, intermateable with Amphenol 2M series and Glenair 801 series
  • Hybrid configuration available
  • Full performance in extreme environments
  • Crimp terminations
  • Dual-start ACME thread
  • Banding platform
  • Size 9 shell with aluminum / nickel PTFE finish

Applications

  • Military
  • Medical
  • Downhole

Mechanical Drawing

Mechanical Drawing - Cinch Mil/Aero MD801 Circular Connectors
Publicerad: 2019-12-05 | Uppdaterad: 2026-03-05