Stewart Connector / Cinch Connectivity Solutions Cat8.2 Jack & Cable Assemblies

Stewart Connector / Cinch Cat8.2 Jack and Cable Assemblies can run speeds of 25GBASE-T and 40GBASE-T over copper twisted pair. This series features cable-mounted, field-terminated cable jacks and cable assemblies designed to meet Category 8.2 performance standards up to 2GHz. The Cat8.2 series offers a solution for upgrading data center transmission speeds without switching to a fiber optic solution. Stewart Connector / Cinch CAT 8.2 Jack and Cable Assemblies are ideal for medical applications, ethernet networking, and military communications.

Features

  • Capable of running speeds of 25GBASE-T and 40GBASE-T over copper twisted pair
  • Designed to meet Category 8.2 performance standards up to 2GHz
  • Supports 100W POE applications
  • ARJ45 interface offers superior pair-to-pair isolation compared to RJ45
  • AJ45 cable jack offers tool-less termination

Applications

  • Medical
  • Ethernet networking
  • Military communications
  • Industrial equipment interface
  • High-speed/high-noise networking protocols
Publicerad: 2020-09-30 | Uppdaterad: 2026-01-15