Chip Quik Dispensing Tips
Chip Quik Dispensing Tips are excellent for dispensing dots and lines of flux, solder paste, and other fluids. These industrial dispensing tips include straight stainless steel (SMDN), 45-degree bent stainless steel (SMDN-45B), and conical plastic Tapered Tip (TT). The dispensing tips are PTFE and ESD safe, suitable for use around sensitive electronic assemblies, and are available in long conical tips and bent tips for easier sideways dispensing. These dispensing needles fit most standard syringes, including 5cc, 10cc, and 30cc.
Features
- Available options:
- 0.25", 0.5", 1", 1.5", and 2" lengths straight stainless steel (SMDN) and 45-degree bent stainless steel (SMDN-45TB)
- 60mm length canonical plastic Tapered Tip (TT) (SMDC-60MM) and 30-degree bent conical plastic Tapered Tip (TT) (SMDC-30B)
- PTFE and ESD safe
- Fits most standard syringes, including 5cc, 10cc, and 30cc
- Excellent for dispensing dots and lines of flux, solder paste, and other fluids
Solid Stainless Steel (1/2" needle length)
Straight Stainless Steel (0.25" Needle Length)
30 Degree Bent Conical Plastic (Tapered Tip) (1.25" Total Length)
Polypropylene (PP) (1/2" Needle Length)
Polytetrafluoroethylene (PTFE) Needle (1/2" Needle with PTFE Liner)
Publicerad: 2026-02-04
| Uppdaterad: 2026-02-12