Chemi-Con KWB Aluminum Electrolytic Capacitors
Chemi-Con KWB Aluminum Electrolytic Capacitors are well-suited for low-profile power supplies. These devices offer 5000 hours of endurance at +105°C with ripple current. KWB capacitors provide up to 150µF nominal capacitance and feature a 400V to 450V rated voltage range. These devices are a miniaturized version of the KWA series. Chemi-Con KWB Aluminum Electrolytic Capacitors are a non-solvent-resistant type and meet RoHS 2 requirements.Features
- Radial leaded
- Downsized from KWA series
- Non-solvent-resistant type
- Suitable for low-profile power supplies
- RoHS 2 compliant
Specifications
- 5000h at +105°C endurance with ripple current
- 400V to 450V rated voltage range
- Up to 150µF nominal capacitance
- -40°C to +105°C temperature range
Dimensions (mm)
Publicerad: 2020-02-26
| Uppdaterad: 2024-03-29