Chemi-Con KHE Miniature Aluminum Electrolytic Capacitors
Chemi-Con KHE Miniature Aluminum Electrolytic Capacitors offer 2000 hours of endurance at +105°C with ripple current. These components feature a 27µF to 120µF capacitance range, a 400V to 450V rated voltage range, and a -40°C to +105°C temperature range. Chemi-Con KHE Miniature Aluminum Electrolytic Capacitors are a non-solvent-resistant type and meet RoHS 2 requirements. Typical applications include low-profile power supplies.Features
- Downsized, high ripple design
- Non-solvent-resistant type
- RoHS 2 compliant
Specifications
- 2000h endurance at +105°C with ripple current
- 400V to 450V rated voltage range
- 27µF to 120µF capacitance range
- -40°C to +105°C temperature range
Dimensions (mm)
Publicerad: 2020-05-06
| Uppdaterad: 2024-04-02