CEL PS9308 Optocouplers

CEL PS9308 Optocouplers are designed with GaAlAs LEDs on the input side and photodiodes, signal processing circuit, and a power output transistor at output. These optocouplers feature long creepage distance, high-speed switching, and high common mode transient immunity. The PS9308 optocouplers come in a 6-pin plastic Shrink Dual In-line Package (SDIP) which is half the size of an 8-pin DIP. These optocouplers are ideal for IGBT, power MOSFET gate drivers, industrial inverters, and induction heating.

Features

  • Long creepage distance
  • Half size of 8-pin DIP
  • 2A peak output current
  • High speed switching
  • UVLO protection with hysteresis
  • High CMR
  • Lead free
  • UL approved
  • CSA approved
  • SEMKO approved

Applications

  • IGBT, power MOSFET gate driver
  • Industrial inverters
  • Induction heating

Schematic

Schematic - CEL PS9308 Optocouplers

Dimensions (mm)

Publicerad: 2013-08-22 | Uppdaterad: 2020-12-16