CEL MeshConnect Bluetooth® Smart Evaluation Board
CEL MeshConnect™ BLUETOOTH® Smart Evaluation Board (B1010SP0-EVB) offers a simple yet comprehensive platform for designers to develop BLUETOOTH® Smart applications based on the MeshConnect B1010SP0 Mini Modules. The B1010SP0-EVB Evaluation Board is based on the CSR µEnergy Starter Development Kit but has been populated with a B1010SP0 Mini Module.The MeshConnect BLUETOOTH® Smart Evaluation Board is designed for use in conjunction with the CSR µEnergy platform for software development. It is a complete development environment for rapid prototyping of BLUETOOTH® Smart products. It provides access to CSR µEnergy and CSRmesh® stacks for developing interoperable BLE 4.x and CSRmesh-based designs, including a Software Development Kit (SDK), application examples, and development tools. The B1010SP0-EVB Evaluation Board features a mini USB port allowing connection to a PC, and the J101 and J102 headers offer access to all vital pin signals of the B1010SP0 Mini Module Debug Port.
Kit Contents
- CSR µEnergy platform software
- Software Development Kit (SDK)
- Example embedded applications for popular Bluetooth Smart and CSRmesh profiles
- Example host applications for iOS and Android
- xIDE for µEnergy (includes compiler)
- Production test and configuration tools
- Evaluation board with B1010SP0 Mini Module
- B1010SP0-EVB-1: B1010SP0-1-R (512kbit flash)
- B1010SP0-EVB-2: B1010SP0-2-R (1Mbit flash)
- Mini-USB cable
- Setup and Quick Start Guides
Board Layout
Publicerad: 2016-03-29
| Uppdaterad: 2022-03-11