CCS Sensors Explorer Kit

CCS Sensors Explorer Kit includes the E3mini Board and several sensors including touch, light, temperature, and humidity. CCS Sensors Explorer Kit comes with a C compiler and a PDF tutorial with example code for each sensor.

E3mini Board uses the PIC18F14K50 processor and has a bootloader, so no device programmer is required to reprogram the board with new software. The board also has a USB port that can be used to communicate between a PC and the user program running on the PIC microcontroller.

Features

  • Includes the E3mini Board
    • Uses the PIC18F14K50 processor
    • No device programmer is required to reprogram the board with new software
  • Sensors include touch, light, temperature, and humidity

Diagram

Chart - CCS Sensors Explorer Kit
Publicerad: 2017-06-13 | Uppdaterad: 2022-07-29