Carling Technologies DK / EK Series Toggle Switches

Carling Technologies DK / EK Series Toggle Switches feature a quick-make, quick-break contact mechanism. The toggle switch offers maintained single throw circuits and fit the industry standard .500 diameter mounting hole. The DK / EK series is suitable for AC-DC applications, including high amperage AC-DC motor control.

Features

  • Ratings up to 20A 125V AC or DC
  • Screw Term or wire lead terminations
  • Quick Make / Quick Break contact mechanism
  • Bat or ball style toggle options

Applications

  • Industrial Motor Control
  • General Purpose

Specifications

  • UL/CSA: 1000V - live to dead metal parts & opposite polarity dielectric strength
  • 25,000 cycles electrical life
  • 100,000 cycles mechanical life
  • 0°F to 150°F (-17.8°C to +65.6°C) Operating temperature 

Dimensions (mm)

Mechanical Drawing - Carling Technologies DK / EK Series Toggle Switches
Publicerad: 2008-02-21 | Uppdaterad: 2022-03-11