Bulgin SSMA Radio Frequency (RF) Connectors
Bulgin SSMA Radio Frequency (RF) Connectors feature stainless steel construction that provides mechanical ruggedness for high reliability in a compact size. These micro-miniature connectors have a beryllium copper contact pin, male or female threads, and plug or jack styles. The series offers a DC to 40GHz frequency range, 50Ω impedance, >5000MΩ insulation resistance, and 750VRMS dielectric withstanding voltage. Bulgin SSMA RF connectors are available for semi-rigid and flexible coaxial cables, making them ideal for high-frequency applications. SSMA connectors are widely used in a range of applications, including radar, military, aerospace, instrumentation, test and measurement, telecommunications, radar systems, satellite communication equipment (SATCOM), and RFID.Features
- Microminiature connectors
- Male or female threads
- Plug or jack
- Beryllium copper contact pin
- Body material in stainless steel passivation
- RoHS compliant
Applications
- Military
- Aerospace
- Telecommunications
- RFID
- Radar systems
- SATCOM
- Test and measurement
- Instrumentation
Specifications
- DC to 40GHz frequency range
- 50Ω impedance
- >5000MΩ insulation resistance
- 750VRMS dielectric withstanding voltage
- >500 life cycles
- -65°C to +165°C temperature range
Additional Resources
Publicerad: 2022-03-30
| Uppdaterad: 2022-04-25