Bulgin MC Capacitive Touch Switches
Bulgin MC Capacitive Touch Switches are ideal for repetitive applications that require a rugged, sealed, and easy-to-use switch solution. These switches are activated by the touch of a finger, even when the user is wearing latex gloves. Bulgin MC Capacitive Touch Switches feature momentary or latching functions, large or thin ring illumination options, extreme robustness, and durability. The switches are available in 16mm, 19mm, 22mm, and 25mm diameter options with different color illuminations.
Features
- Easy to use and clean
- Momentary or latching functions
- Activated by the touch of a finger
- Long life operation with 50 million cycles
- Robust and durable with IK10 rated
- Sealed to IP68 and IP69K
- 16mm, 19mm, 22mm, and 25mm diameter options
- Large or thin ring illumination options
- Natural, black, and red anodized options as well as 316L stainless steel
- -25°C to +55°C operating temperature range
Dimensions
Circuit Specifications
Publicerad: 2018-08-23
| Uppdaterad: 2026-09-25