Bulgin Vitalis Buccaneer Flex Cable Connectors
Bulgin Vitalis Buccaneer Flex Cable Connectors mate with inline or panel-/flange-mounting versions and offer plug or socket versions. These connectors provide an average PCF reduction of 8.6kg CO2e per 100 units and various contact options, including 2, 3, 4, 6, 7, 9, 12, and 25. Standard cable acceptance for the 2 to 9 versions ranges from 6mm to 8mm and from 3.5mm to 9mm for contacts with alternative glands. Bulgin Flex Cable Connectors include a screw-locking ring, ensuring a secure connection.
Features
- Average PCF reduction of 8.6kg CO2e per 100 units
- Mates with inline or panel/flange mounting versions
- Screw-locking ring
- Plug or socket versions
- 2, 3, 4, 6, 7, 9, 12, and 25 contacts
- Standard cable acceptance
- 6mm to 8mm for 2 to 9 contacts
- 3.5mm to 9mm with alternative glands
Dimensions
Publicerad: 2025-10-16
| Uppdaterad: 2025-11-13