Broadcom AFBR-S6PY3151 Pyroelectric Sensors

Broadcom AFBR-S6PY3151 Pyroelectric Sensors offer high responsivity, low microphonics, and class-leading thermal and electrical stability. The AFBR-S6PY3151 has a reference channel with a 3.70µm/110nm filter and one channel with a 4.26µm/180nm filter. The main use of this high-sensitivity device is CO2 detection.

Features

  • High sensitivity
  • Fastest response leads to higher resolution and lower power consumption
  • High responsivity and SNR
  • Robust - low microphonics
  • Thermally stable to slow drift and thermal shock
  • Instant switch-on
  • Long operational life - a stable pyroelectric material
  • Operational from 1-40Hz
  • Class-leading SNR above 10-15Hz
  • Wide filter choice
  • Extended temperature range
  • Less external gain required
  • Reliable and easy to use
  • Outstanding support of hardware, software, and algorithm development

Applications

  • NDIR gas detection
  • Medical gas analysis
  • Capnography
  • ETCO2 detection
  • Breath analysis
Publicerad: 2022-11-03 | Uppdaterad: 2022-12-20