Broadcom AFBR-58x3xxZ 125MBd Fast Ethernet Transceivers
Broadcom AFBR-58x3xxZ 125MBd Fast Ethernet Transceivers provide the system designer with products to implement a range of 125MBd Fast Ethernet and FDDI, as well as 100Mb/s Asynchronous Transfer Mode (ATM) designs. As an enhancement, the AFBR-5823xxZ transceivers are compatible with SFF-8472 (digital diagnostic interface for optical transceivers). Using the 2-wire serial interface defined in the SFF-8472 MSA, the Broadcom AFBR-5823xxZ transceivers provide real-time information on temperature, bias current, LED average output power, and receiver average input power. The interface also adds the ability to monitor the Receiver Loss of Signal (Rx_LOS). The transceivers are all supplied in the industry-standard 1×9 and 2×9 package style with either a duplex SC or a duplex ST1 connector interface.Features
- Full compatibility with 100BASE-FX version IEEE802.3u
- Full compatibility with FDDI
- Multisource 1×9 package style with a choice of duplex SC or duplex ST1 receptacle
- DMI interface with 2×9 devices
- Single 3.3V power supply operation
- DCPECL differential input and output data connections
- DCPECL signal detect output
- Industrial temperature range –40°C to 85°C
- Wave solder and aqueous wash process compatible
- RoHS compliant
Applications
- Multimode 50µm or 62.5µm core fiber backbone links up to 2km
- Multimode fiber wiring closet to desktop links
- Very low-cost multimode fiber links from the wiring closet to desktop
- Multimode fiber media converters
Publicerad: 2021-07-02
| Uppdaterad: 2023-04-20