Bourns SRP5020TA Shielded Power Inductors

Bourns SRP5020TA Shielded Power Inductors offer shielded construction, a metal alloy powder core, high saturation current, and an inductance range of 0.33 to 10μH. The SRP5020TA series is AEC-Q200 qualified, RoHS compliant, and halogen free. This series is ideal for automotive systems, DC/DC converters, and power supplies.

Features

  • Shielded construction
  • Carbonyl powder core
  • High saturation current
  • 0.33μH to 10μH inductance range
  • AEC-Q200 qualified
  • RoHS compliant and halogen-free

Applications

  • Automotive systems:
    • Driver assistant
    • Information
    • Entertainment
  • Lighting
  • DC/DC converters
  • Power supplies

Dimensions

Chart - Bourns SRP5020TA Shielded Power Inductors
Publicerad: 2017-10-17 | Uppdaterad: 2022-03-11