Bourns SRP3220A Shielded Power Inductors
Bourns SRP3220A Shielded Power Inductors are AEC-Q200 compliant and offer low buzz noise, high current, and low DC resistance (DCR). The SRP3220A series uses shielded construction for low radiation, a metal alloy powder core, enameled copper wire, and a silver/nickel/tin (Ag/Ni/Sn) terminal finish. These inductors are RoHS compliant, halogen free, and operate in a wide temperature range of -55°C to +150°C. Bourns SRP3220A Shielded Power Inductors are suitable for use in automotive systems, power supplies, and consumer electronics.
Features
- Shielded construction – low radiation
- Low buzz noise
- High current
- Low DCR
- Wide operating temperature range
- AEC-Q200 compliant
- RoHS compliant and halogen free
Applications
- Automotive systems
- Power supplies
- Consumer electronics
Specifications
- 0.33μH to 6.8μH inductance range at 100KHz / 1V
- ±20% tolerance
- 8mΩ to 105mΩ typical DCR range
- 2.3A to 8.5A IRMS range
- 2.3A to 11A ISAT range
- Metal alloy powder core
- Enameled copper wire
- Ag/Ni/Sn terminal finish
- -55°C to +150°C operating temperature range
Dimensions
Publicerad: 2025-08-18
| Uppdaterad: 2026-01-19