Bourns SRP3212CL Shielded Power Inductors

Bourns SRP3212CL Shielded Power Inductors feature a shielded construction for low radiation and offer low AC and DC resistance (ACR and DCR). The SRP3212CL offers a 0.47µH to 1µH inductance range and operates over a -40°C to +125°C temperature range. These Bourns low-loss, high-efficiency power inductors are designed for use with DDR5 power management ICs (PMICs).

Features

  • Shielded construction for low radiation
  • Low ACR and DCR
  • Low loss and high efficiency
  • Available in 3030 size
  • Developed for use with DDR5 PMICs
  • RoHS-compliant and halogen-free

Applications

  • Client DDR5 modules
  • Desktop PCs
  • Notebooks
  • Tablets

Specifications

  • 0.47µH to 1µH inductance range
  • 5A to 7.5A DC current range
  • 4.5A to 7A saturation current range
  • 9mΩ to 19mΩ typical DCR range
  • 65mΩ to 114mΩ typical ACR range
  • -40°C to +125°C operating temperature range

Schematic

Schematic - Bourns SRP3212CL Shielded Power Inductors

Dimensions

Mechanical Drawing - Bourns SRP3212CL Shielded Power Inductors
Publicerad: 2025-08-14 | Uppdaterad: 2025-08-28