Bourns SRP2313AA Shielded Power Inductors

Bourns SRP2313AA Shielded Power Inductors offer shielded construction, a carbonyl powder core, high saturation current, and an inductance range of 1μH to 100μH. The SRP2313AA series is AEC-Q200 qualified, RoHS compliant, and halogen free. This Bourns series is ideal for automotive systems, DC/DC converters, and power supplies.

Features

  • Shielded construction
  • Metal alloy powder core
  • High saturation current
  • 1μH to 100μH inductance range
  • AEC-Q200 qualified
  • RoHS compliant and halogen-free

Applications

  • Automotive systems
    • Driver assistant
    • Infotainment
    • Lighting
  • DC/DC converters
  • Power supplies

Dimensions

Chart - Bourns SRP2313AA Shielded Power Inductors
Publicerad: 2017-10-17 | Uppdaterad: 2022-03-11