Bourns SRP2010DPA High Current Shielded Power Inductors
Bourns SRP2010DPA High Current Shielded Power Inductors are AEC-Q200 compliant low-profile devices with a 1mm maximum height. The Bourns SRP2010DPA High Current Shielded Power Inductors feature a metal alloy powder core with 1.5A to 4.5A saturation current and shielded construction for low magnetic field radiation. The series operates over a -40°C to +125°C temperature range and is ideal for use in wearable devices, smartphones, LCD displays, and more.Features
- Shielded construction for low radiation
- Metal alloy powder core for high saturation current
- AEC-Q200 compliant
- RoHS compliant and halogen-free
Applications
- Wearable devices
- Hard-disk drives
- Solid-state drives
- Smartphones
- LCD displays
Specifications
- 2mm x 1.6mm x 1mm dimensions
- 0.47µH to 4.7µH inductance
- 1.1A to 3.6A heating current
- 1.5A to 4.5A saturation current
- -40°C to +125°C operating temperature range
Package Outline
Publicerad: 2022-03-09
| Uppdaterad: 2022-09-13