Bourns SRP0312F Shielded Power Inductors
Bourns SRP0312F Shielded Power Inductors are designed with a compact 3.3mm x 3.1mm footprint, a low 1mm profile, and flat wire construction with DC resistance (DCR) as low as 11mΩ, contributing to improved efficiency. The SRP0312F series offers a heating current range of 2.2A to 8.6A, a saturation current of 2.5A to 9.2A, and an inductance range of 0.3µH to 4.7µH with ±20% tolerance. The metal alloy powder core and shielded construction provide low radiation, low buzz noise, and RoHS compliance. Bourns SRP0312F Shielded Power Inductors are halogen free and operate in a -40°C to +125°C temperature range. Ideal applications include DC-DC converters and power supplies in consumer, industrial, and telecom electronics.Features
- Shielded construction – low radiation
- Compact footprint with low 1mm profile
- Metal alloy powder core
- High saturation current
- Low DCR
- Low buzz noise
- Flat wire construction reduces DCR to as low as 11mΩ (typical), resulting in improved efficiency
- Halogen free
- RoHS compliant
Applications
- DC-DC converters
- Power supplies in consumer, industrial, and telecom electronics
Specifications
- 3.3mm x 3.1mm x 1mm dimensions
- 0.3µH to 4.7µH inductance range
- ±20% inductance tolerance
- 2.2A to 8.6A heating current Irms
- 2.5A to 9.2A saturation current Isat
- Moisture sensitivity level (MSL) 1
- -40°C to +125°C operating temperature range (temperature rise included)
Dimensions
Electrical Schematic
Publicerad: 2024-10-31
| Uppdaterad: 2024-11-03