Bourns SM13143EL 10/100/1000 Base-T Transformer

Bourns SM13143EL 10/100/1000 Base-T Transformer is a dual-port LAN 10/100/1000 Base-T PoE++ transformer for Ethernet applications. This transformer is PoE++ capable of up to 60W with 700mA DC balance current to support each channel, or 1400mA balance current to support full channels. The SM13143EL transformer is IEEE 802.3bt Type 3 4PPoE compliant and features an isolation voltage of 1.5kVrms. Bourns SM13143EL 10/100/1000 Base-T Transformer operates in a 0°C to +70°C temperature range.

Features

  • IEEE 802.3bt Type 3 4PPoE Ethernet compatible
  • Dual-port design
  • 10/100/1000 Base-T PoE++
  • RoHS compliant

Specifications

  • 1.5kVrms isolation voltage
  • 60W PoE++ rating
  • 700mA DC balance current per single channel
  • 1400mA DC balance current for full channels
  • 0.5µH maximum leakage inductance
  • 0°C to +70°C operating temperature range

Product Dimensions

Bourns SM13143EL 10/100/1000 Base-T Transformer
Publicerad: 2021-11-23 | Uppdaterad: 2022-03-11