Bourns SM13126PEL LAN 10/100 Base-Tx VoIP PoE Transformer

Bourns SM13126PEL LAN 10/100 Base-Tx VoIP Power over Ethernet (PoE) Transformer is a single-port, potted construction LAN 10/100 Base-Tx VoIP and IEEE 802.3 compliant transformer for Ethernet applications. Bourns SM13126PEL LAN transformer is PoE capable with an extended operating temperature range of -40°C to +85°C and 1.5kVRMS isolation voltage.

Features

  • Compliant with IEEE 802.3 standards
  • Designed for 10/100 Base-Tx VoIP and PoE
  • -40°C to +85°C operating temperature range
  • 1.5kVRMS isolation voltage
  • RoHS compliant

Applications

  • VoIP
  • PoE

Schematic

Schematic - Bourns SM13126PEL LAN 10/100 Base-Tx VoIP PoE Transformer
Publicerad: 2019-06-04 | Uppdaterad: 2024-06-19