Bourns SA2-HS High-Voltage Gas Discharge Tubes (GDT)

Bourns SA2-HS High-Voltage Gas Discharge Tubes (GDT) are designed for power applications that require fast and reliable surge protection. These tubes deliver a DC breakdown voltage of 3.1kV and an impulse sparkover of 3.7kV at 1kV/µs. The SA-HS tubes offer a rapid impulse response that activates closer to the DC breakdown level. This feature helps reduce voltage overshoot during fast transient events, providing improved protection for downstream circuitry in high-voltage systems. These gas discharge tubes feature robust performance, compact form factor, and a wide operating temperature range. The SA2-HS tubbes are ideal for use in high voltage power, industrial, and energy conversion systems that require fast and consistent overvoltage protection performance.

Features

  • High current rating
  • High insulation resistance
  • Quick response and long service life
  • -40°C to 125 °C wide operating temperature range
  • Moisture Sensitivity Level (MSL) - 1
  • RoHS compliant

Applications

  • Power supplies
  • Medical devices (low/medium risk)
  • Air conditioning
  • Lighting
Publicerad: 2025-12-11 | Uppdaterad: 2025-12-19