Bourns PF-SRC50E Semiconductor Power Fuses
Bourns PF-SRC50E Semiconductor Power Fuses are designed to protect semiconductor devices against overcurrent conditions. These fuses offer a compact design, bolt-down mounting, and compliance with UL 248-13 and IEC 60269-4. The PF-SRC50E fuses offer interrupting ratings up to 100kA, a power loss range of 7.6W to 26.7A, and a wide operating temperature range of -40°C to +85°C. Bourns PF-SRC50E Semiconductor Power Fuses are suitable for use in power inverters, converters, rectifiers, AC/DC drives, uninterruptible power supplies (UPS), and reduced voltage motor starters.
Features
- Bolt-down mounting type
- Compact design
- Protects devices from overcurrent conditions
- Small size reduces material us
Applications
- Power inverters
- Energy storage systems
- Battery pack protection
- Converters
- Battery disconnect units (BDU)
- Rectifiers
- AC/DC drives
- UPS
- Reduced voltage motor starters
Specifications
- 32A to 100A rated current
- 500VDC/690VAC rated voltage
- Up to 100kA interrupting rating
- 7.6W to 26.7A maximum power loss
- -40°C to +85°C operating temperature range
Publicerad: 2025-12-18
| Uppdaterad: 2026-02-17