Bourns PER40 22mm Low-Profile Incremental Ring Encoder
Bourns PER40 22mm Low-Profile Incremental Ring Encoder is designed for applications where mechanical feel is as important as electrical performance. The Bourns PER40 combines compact dimensions, premium haptic feedback, quadrature output, and industrial operating capability. These features make this incremental ring encoder ideal for next-generation control interfaces used in industrial equipment and other electronic products requiring intuitive rotary user input. The standardized PCB-mount configuration simplifies integration into designs.
Features
- Low-profile incremental encoder
- High-class rotational feel
- Haptic detent feedback
- RoHS compliant
Applications
- Industrial automation
- Industrial tools
- Test and measurement
- Instrumentation
- Home appliances
Specifications
- Two-phase quadrature code output
- 0.3mA to 1mA contact rating
- 3.3VDC to 5VDC rated voltage
- 100MΩ minimum insulation resistance at 250VDC
- 300VAC dielectric strength for 1 minute
- Continuous electrical travel
- 3ms maximum sliding bounce
- 15 pulses per 360° rotation
- 360° continuous mechanical angle
- IP40 protection rating
- 30,000 cycles of rotational life
- 500gf terminal strength (static load)
- -40°C to +85°C operating temperature range
Dimensions
Mounting Hole Details
Suggested Filter Circuit
Publicerad: 2026-08-27
| Uppdaterad: 2026-09-04