Bourns SinglFuse™ Slow-Blow Multilayer SMD Fuses

Bourns SinglFuse™ Slow-Blow Multilayer SMD Fuses offer highly reliable overcurrent protection in three surface-mountable footprint sizes. The fuses are available in current ratings from 0.50A to 8A, providing protection over a wide range of overcurrent events. Single-use thin film SMD fuses are specifically designed for applications that require one-time acting fuses that allow a physical break in the circuit if a short circuit arises, eliminating the need for a circuit reset. Applications include LCD monitors, digital cameras, cell phones, industrial controllers, and rechargeable battery packs.

Features

  • Offers highly reliable overcurrent protection
  • Three footprint sizes available
  • Surface mountable
  • 0.50A to 8A current range
  • Specifically designed for applications that require one-time acting fuses
Publicerad: 2018-04-19 | Uppdaterad: 2022-11-09