Bourns Mini-Breakers (Thermal Cutoff Devices)

Bourns Mini-Breakers (Thermal Cutoff Devices) feature a low or high current type and overtemperature / overcurrent protection for lithium polymer and prismatic cells. These devices also control abnormal, excessive currents instantaneously. Bourns Mini-Breakers are RoHS compliant and halogen free. The modules provide a robust and complete alternative for the protection of lithium cells in a compact, single-package solution.

Features

  • Low or high current type
  • Overtemperature and overcurrent protection for lithium polymer and prismatic cells
  • Compact, single-package solution
  • Controls abnormal, excessive current instantaneously
  • Wide range of temperature options
  • Halogen free
  • RoHS compliant

Applications

  • Notebook PCs
  • Tablet PCs
  • Smart phones
  • Mobile phones

Videos

Comparison Chart

Chart - Bourns Mini-Breakers (Thermal Cutoff Devices)
Publicerad: 2018-12-13 | Uppdaterad: 2022-11-15