Bourns CVH201610A Multilayer Power Chip Inductors
Bourns CVH201610A Multilayer Power Chip Inductors are developed with ferrite-based core material and shielded construction with AEC-Q200 standard compliance. These chip inductors offer low magnetic radiation and high current capability in a small package. The CVH201610A-Series comprises advanced multilayer technology that provides the current handling capability for power applications. These chip inductors offer low DC resistance with a temperature range of -55°C to 125°C. Bourns CVH201610A provides level-one moisture sensitivity. These chip inductors are ideal for use in voltage regulators for smartphones, tablets, solid-state drives (SSDs), hard disk drives (HDDs), and various mobile electronic devices.Features
- Monolithic construction offers high reliability
- Developed with ferrite-based core material
- Magnetically shielded construction provides low radiation
- High current capability
- Provides level-one moisture sensitivity
- AEC-Q200 compliant
- Low DC resistance and low profile
- RoHS compliant
- Packaging includes 3000 pcs per 7" reel
- -55°C to +125°C operating temperature range
Applications
- Smartphones
- Digital still cameras/digital video cameras
- Tablets
- SSDs
- HDDs
- Various mobile electronic devices
View Results ( 3 ) Page
| Artikelnummer | Datablad | Beskrivning | Induktans | Självresonant frekvens | Maximal AC-ström | Maximalt DC-motstånd | Tolerans |
|---|---|---|---|---|---|---|---|
| CVH201610A-1R0M | ![]() |
Ströminduktorer - ytmonterade Ind,2x1.6x.9mm,1uH+/-20%,1.4A,Shd,SMD | 1 uH | 70 MHz | 1.4 A | 85 mOhms | 20 % |
| CVH201610A-2R2M | ![]() |
Ströminduktorer - ytmonterade Ind,2x1.6x.9mm,2.2uH+/-20%,1.2A,Shd,SMD | 2.2 uH | 50 MHz | 1.2 A | 110 mOhms | 20 % |
| CVH201610A-R47M | ![]() |
Ströminduktorer - ytmonterade Ind,2x1.6x.9mm,0.47uH+/-20%,1.6A,Shd,SMD | 470 nH | 80 MHz | 1.6 A | 60 mOhms | 20 % |
Publicerad: 2019-05-31
| Uppdaterad: 2023-03-22