Bourns CV Medium Voltage Disc Varistors

Bourns CV Medium Voltage Disc Varistors are designed to be operated continuously in low- and medium-voltage electronic system circuits as well as across AC power lines. Due to their radial-lead construction, Bourns CV Varistors require little mounting space. The series is available in 5mm, 7mm, 10mm, 14mm, and 20mm sizes and features a 50VAC to 680VAC voltage range.

Features

  • Formerly a KEKO-Varicon product
  • 5mm, 7mm, 10mm, 14mm, and 20mm model sizes available
  • Broad range of current and energy-handling capabilities
  • Available in tape-and-reel packaging for automatic pick-and-place
  • RoHS compliant

Applications

  • Low- and medium-voltage electronic system circuits
  • AC power lines

Specifications

  • Voltage range
    • 50VAC to 680VAC
    • 65VDC to 895VDC
  • 400A to 6.5kA peak single pulse current
  • 2.7J to 620J single pulse surge energy
  • -40°C to +85°C operating temperature range
Publicerad: 2021-03-22 | Uppdaterad: 2022-03-11