Bourns CE Monolithic Multilayer Chip Inductors

Bourns CE Monolithic Multilayer Chip Inductors feature a monolithic structure that offers high reliability and low DC resistance in a compact form factor (maximum profile of 0.8mm). These multilayer chip inductors feature high self-resonant frequencies (SRF) of up to 20,000MHz and an inductance range of 0.3nH to 470nH. Bourns CE Monolithic Multilayer Chip Inductors offer a tight tolerance, with DC resistance (DCR) ranging from 0.05Ω to 10Ω and rated current values from 100mA to 1A. The inductors have an operating temperature range from -55°C to +125°C and are well-suited for RF amplifiers, low-voltage power supply modules, radio transmitters, radar, wireless communication, and various mobile electronic devices.

Features

  • Monolithic construction offering high reliability
  • Magnetically shielded construction provides low radiation
  • Small size and low-profile
  • High frequency

Applications

  • RF and wireless communication
  • Noise filters
  • Low-voltage power supply modules
  • Radio transmitters
  • RF amplifiers
  • Various mobile electronic devices
  • Radar

Specifications

  • 0.8mm maximum profile
  • Up to 20,000MHz SRF
  • 0.3nH to 470nH inductance range
  • 0.05Ω to 10Ω DCR
  • 100mA to 1A current range
  • -55°C to +125°C operating temperature range

Schematic

Schematic - Bourns CE Monolithic Multilayer Chip Inductors

Dimensions

Mechanical Drawing - Bourns CE Monolithic Multilayer Chip Inductors
Publicerad: 2026-02-16 | Uppdaterad: 2026-02-23