Bourns CAY06-AS Thick Film Chip Arrays

Bourns CAY06-AS Thick Film Chip Arrays are sulfur-resistant and available with two isolated elements in an 02 package width. These convex termination style resistors feature a 10Ω to 1MΩ resistance range and 0Ω jumper with ±5% tolerance. The series offers 31mW power and 12.5V maximum operating voltage. Bourns CAY06-AS Thick Film Chip Arrays operate in a -55°C to +125°C temperature range.  

Features

  • RoHS compliant
  • Convex termination style
  • 2 isolated elements in an 02 package width
  • ±5% resistance tolerance
  • 10Ω to 1MΩ resistance range with 0Ω jumper
  • Sulfur-resistant design

Specifications

  • ±5% resistance tolerance 
  • 100V (maximum) overload voltage
  • 50V (maximum) working voltage
  • 70°C derating temperature 
  • -55°C to +125°C operating temperature range 

Construction

Chart - Bourns CAY06-AS Thick Film Chip Arrays
Publicerad: 2017-04-05 | Uppdaterad: 2022-03-11