Bourns CATxA-LF AEC-Q200 Thick Film Chip Resistor Arrays
Bourns CATxA-LF AEC-Q200 Thick Film Chip Resistor Arrays are AEC-Q200 compliant and available in widths of 1mm and 1.6mm. These concave chip arrays contain two or four pieces of isolated thick film resistive elements printed onto a single ceramic substrate. They offer 10Ω to 1MΩ resistance range and 0Ω jumper with 1% or 5% tolerance. Bourns CATxA-LF AEC-Q200 Thick Film Chip Resistor Arrays are RoHS compliant. Typical applications include general purpose, industrial, consumer, and telecommunications.Features
- AEC-Q200 compliant
- RoHS compliant
- Concave terminal style
Applications
- General purpose
- Industrial
- Consumer
- Telecommunications
Specifications
- 10Ω to 1MΩ resistance range and 0Ω jumper
- 1% or 5% tolerance
- 1mm or 1.6mm width
- 2 or 4 resistors
Publicerad: 2021-04-06
| Uppdaterad: 2022-03-11