Bourns BMS AEC-Q200-Compliant Signal Transformers
Bourns BMS AEC-Q200-Compliant Signal Transformers offer a protection solution for isolated communications in industrial and consumer battery management systems (BMS). These surface-mount, single- or dual-channel devices monitor essential safety factors such as temperature, state of charge, and device health. Other features include high working voltages of 1000V or 1600V, inductance values in the 150µH to 600µH range, and operating temperatures of up to +150°C. The transformer windings use fully insulated wire passing the hi-pot (dielectric strength) test, which increases electrical insulation protection for overvoltage transients. Bourns BMS AEC-Q200-Compliant Signal Transformers also support serial daisy chain/IsoSPI.Features
- Supports serial daisy chain/IsoSPI
- Holds reference designs with Analog Devices Model LTC6804-1/6811, NXP's MC33771/33772, and Texas Instruments Model BQ79606
- Operating temperature up to +150°C
- AEC-Q200 compliant
- RoHS compliant
Applications
- Line matching
- ISDN interfaces
- RF
Specifications
- 1000V or 1600V working voltage
- 150µH to 600µH inductance range
- 0.5µH maximum leakage inductance
- 1:1 ±2% turns ratio
- Functional insulation design construction
- Moisture sensitivity level (MSL) 1
Videos
Additional Resources
Publicerad: 2018-10-09
| Uppdaterad: 2025-04-21