Bourns SM9107xAL AEC-Q200 LAN 10/100 Base-T Transformers
Bourns SM9107xAL LAN 10/100 Base-T Transformers are single-port LAN 10/100 Base-T / Isolation transformer modules with common mode chokes for noise rejection in Ethernet applications. Bourns SM9107xAL LAN transformers meet IEEE 802.3u standards, offer 1500VAC isolation voltage, and have an extended operating temperature range of -40°C to +125°C. These LAN transformers are AEC-Q200 qualified and RoHS compliant.Features
- Meets IEEE 802.3u (100 Base-T) specifications
- 1500VAC isolation voltage
- AEC-Q200 compliant
- -40°C to +125°C operating temperature range
- Designed for diagnostics applications
- RoHS compliant
SM91071AL Electrical Schematic
SM91072AL & SM91073AL Electrical Schematic
Additional Resources
Publicerad: 2020-02-03
| Uppdaterad: 2024-03-19