Bourns 2027-A Precision GDT Surge Protectors

Bourns 2027-A Precision GDT Surge Protectors are AEC-Q200 qualified and offer a 75V to 600V breakdown voltage range and a -40°C to +125°C operating temperature range. These protectors feature a surface-mount design with 8mm x 6mm dimensions and are compatible with pick-and-place assembly systems. Additional features include quick response, long service life, high surge current rating, and high insulation resistance. Bourns 2027-A Precision GDT Surge Protectors are suitable for power supplies, low- to medium-risk medical devices, HVAC systems, lighting, and IEC 62368-1-compliant equipment.

Features

  • AEC-Q200 qualified
  • Surface mount for cost-effective assembly
  • High surge current rating
  • Low capacitance and insertion loss
  • Stable breakdown throughout life
  • High insulation resistance
  • Quick response
  • Long service life
  • 75V to 600V breakdown voltage range
  • -40°C to +125°C operating temperature range

Applications

  • Power supplies
  • Medical devices (low to medium risk)
  • IEC 62368-1-compliant equipment
  • Lighting
  • HVAC
  • AEC-Q200-compliant applications

Packaging Specs

Mechanical Drawing - Bourns 2027-A Precision GDT Surge Protectors
Publicerad: 2024-07-31 | Uppdaterad: 2025-10-09