Bourns 071923 & 093267 EMC Filter Chokes

Bourns 071923 SP-E 13/4 and 093267 SP-E 16/5 EMC Filter Chokes are characterized by a wide-band performance of interference suppression with excellent attenuation of symmetric and asymmetric noise. These chokes feature a compact design that complies with EN 62368 and RoHS requirements. Both series offer a 1:1 transformation ratio and a -25°C to +125°C operating temperature range. The 071923 choke features 2 x 22mH nominal inductance, 3Ω maximum resistance per winding, and 0.28A nominal current. The 093267 module offers 2 x 27mH nominal inductance, 2Ω maximum resistance per winding, and 0.5A nominal current. Bourns 071923 SP-E 13/4 and 093267 SP-E 16/5 EMC Filter Chokes are ideal for applications such as low-power switched-mode power supplies (SMPS), drives and control circuits, industrial applications, and home appliances.

Features

  • Compact design
  • Complies with EN 62368
  • Wide-band performance of interference suppression
  • Excellent attenuation of symmetric and asymmetric noise
  • Class B / +130°C
  • RoHS compliant

Applications

  • Common mode choke
  • SMPS Based on semiconductors from various AC-DC conversion silicon manufacturers

Specifications

  • 1:1 transformation ratio
  • 071923 choke
    • 2 x 22mH nominal inductance ±30%
    • 3Ω maximum resistance per winding
    • Dielectric strength: winding-winding = 0.5kV/50Hz/2s
    • 0.28A nominal current
  • 093267 choke
    • 2 x 27mH nominal inductance ±30%
    • 2Ω maximum resistance per winding
    • Dielectric strength: winding-winding = 1.5kV
    • 0.5A nominal current
  • -25°C to +125°C operating temperature range

Dimensions & Layout

Mechanical Drawing - Bourns 071923 & 093267 EMC Filter Chokes
Publicerad: 2023-06-02 | Uppdaterad: 2023-08-11