Bel Cat6a Patch Cables
Bel Cat6a Patch Cables are available in shielded and unshielded versions. These cables feature 50µ" Gold plating on contacts, overmolded strain relief, and a color that matches the jacket color. The Cat6a patch cables come in sizes of 24AWG and lengths of up to 10 feet and are RoHS compliant. These patch cables are ideal for use in data and voice communications.Features
- 50µ" Gold plating on contacts
- Overmolded strain relief
- Polyvinyl Chloride (PVC) jacket material
- RoHS compliant
- 24AWG stranded Cat 6A cable
- Available in lengths of up to 10 feet
Applications
- Data communications
- Voice communications
View Results ( 3 ) Page
| Artikelnummer | Datablad | Beskrivning | Kön | Sladdlängd | Trådmätare - AWG | Mantelns material | RoHS - Mouser |
|---|---|---|---|---|---|---|---|
| BC-1SK010F | ![]() |
Ethernet-/nätverkskablar Cat6a S/STP 24 AWG Black | Male / Male | 3.048 m (10 ft) | 24 AWG | Polyvinyl Chloride (PVC) | Y |
| BC-1SK001F | ![]() |
Ethernet-/nätverkskablar Cat6a S/STP 24 AWG Black | Male / Male | 304.8 mm (12 in) | 24 AWG | Polyvinyl Chloride (PVC) | Y |
| BC-1SK005F | ![]() |
Ethernet-/nätverkskablar Cat6a S/STP 24 AWG Black | Male / Male | 1.524 m (5 ft) | 24 AWG | Polyvinyl Chloride (PVC) | Y |
Publicerad: 2023-04-24
| Uppdaterad: 2023-05-08