Bel Power Solutions ABS400 & MBS400 400W Sealed AC-DC Power Supplies

Bel Power Solutions ABS400 and MBS400 Sealed AC-DC Power Supplies offer up to 400W of regulated output power and a wide input voltage range of 90VAC to 264VAC in single outputs of 12VDC, 24VDC, 36VDC, or 48VDC. The series is available in an 83mm x 212mm x 42mm form factor that fits 1U applications and is sealed and fully potted for IP67 protection. The power supplies comply with the latest international safety standards for IT and medical equipment. Bel Power Solutions ABS400 and MBS400 400W Sealed AC-DC Power Supplies offer 2x MoPP protection grade and display the CE Mark for the European low voltage directive (LVD).

Features

  • Remote on/off signal
  • Optional heatsink accessory available
  • UL/IEC 60950-1 IT safety approval
  • IEC 60601-1 3rd edition medical safety approval
  • 2x MoPP rated and BF appliances compatible

Applications

  • Harsh environments
  • Video wall displays and entertainment
  • Industrial process control
  • Telecommunications
  • Laboratory equipment
  • Test and measurement equipment
  • Medical

Specifications

  • 90VAC to 264VAC universal input voltage range
  • 400W rated power (440W peak)
  • Up to 94% high efficiency
  • 12VDC, 24VDC, 36VDC, and 48VDC standard output voltages
  • IP67-rated sealed, potted package 
  • Fits 1U applications
  • Standby +5V, 2A and auxiliary / fan 12V, 1A outputs

Optional Heatsink Accessory

HSKIT-400-XBS - Mounting kit includes 4x screws, M4x10, and a thermally conductive graphite sheet.

Publicerad: 2020-07-10 | Uppdaterad: 2024-09-30