Bel Power Solutions MCC750 750W AC-DC Medical Power Supplies
Bel Power Solutions MCC750 AC-DC Medical Power Supplies provide up to 750W of regulated output power and have a wide input voltage range of 85VAC to 305VAC in single outputs of 24VDC or 48VDC. The power supplies offer natural convection cooling (without a fan) and are suitable for environments sensitive to acoustical noise. The series is available in a U-shaped 1.6" high package, with or without a protective cover, and supports digital power management over the power management bus (PMBus) communications protocol. Multiple units can be connected in parallel for redundancy and/or higher power, enabled by the internal ORing and current sharing functions. Bel Power Solutions MCC750 Medical AC-DC Power Supplies comply with the latest edition of the IEC/EN 60601-1 safety standards for medical equipment requiring 2x MoPP protection grade and displays the CE Mark for the European low voltage directive (LVD).Features
- Remote on/off signal
- Low earth/touch leakage current
- PMBus communication protocol supported
- ORing for parallel operation and N+1 redundancy
- Built-in current sharing
- IEC 60601-1-2 4th edition EMC compliant
- IEC 60601-1 3rd edition medical safety approval
- 2x MoPP rated and BF appliances compatible
Applications
- X-rays and CT scanners
- Laboratory and analysis equipment
- Dental equipment
- Medical devices
Specifications
- 750W rated power (900W peak)
- Universal input voltage range
- 85VAC to 305VAC, MoOP
- 85VAC to 264VAC, MoPP
- Up to 94% high efficiency
- 24VDC and 48VDC standard output voltages
- Standby +12V, 0.5A and auxiliary 5V, 1A outputs
Publicerad: 2020-07-10
| Uppdaterad: 2024-09-30